Технически документи
Спецификации
Brand
SKFInside Diameter
95mm
Outside Diameter
170mm
Race Width
32mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
1
Static Load Rating
232kN
Dynamic Load Rating
212kN
Bore Type
Parallel
Partial Bearing Code
QJ 219 N2MA
Страна на произход
Germany
€ 794,58
€ 794,58 Всеки (ex VAT)
1
€ 794,58
€ 794,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
95mm
Outside Diameter
170mm
Race Width
32mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
1
Static Load Rating
232kN
Dynamic Load Rating
212kN
Bore Type
Parallel
Partial Bearing Code
QJ 219 N2MA
Страна на произход
Germany