SKF QJ 212 MA Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 110mm O.D

Номер на артикул на RS: 208-0397Марка: SKF№ по каталога на производителя: QJ 212 MA
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

93kN

Dynamic Load Rating

96.5kN

Bore Type

Parallel

Partial Bearing Code

QJ 212 MA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 232,53

€ 232,53 Всеки (ex VAT)

SKF QJ 212 MA Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 110mm O.D

€ 232,53

€ 232,53 Всеки (ex VAT)

SKF QJ 212 MA Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 110mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

93kN

Dynamic Load Rating

96.5kN

Bore Type

Parallel

Partial Bearing Code

QJ 212 MA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more