Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 15 Tooth Pilot Sprocket, PHS 12B-1A15 12B-1 Chain Type

Номер на артикул на RS: 267-8855Марка: SKF№ по каталога на производителя: PHS 12B-1A15
brand-logo
Преглед на всички в Звездни колела

Технически документи

Спецификации

Brand

SKF

Number Of Teeth

15

To Fit British Standard Chain Type

12B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

91.63mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,56

€ 5,56 Всеки (ex VAT)

SKF 15 Tooth Pilot Sprocket, PHS 12B-1A15 12B-1 Chain Type

€ 5,56

€ 5,56 Всеки (ex VAT)

SKF 15 Tooth Pilot Sprocket, PHS 12B-1A15 12B-1 Chain Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Number Of Teeth

15

To Fit British Standard Chain Type

12B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

91.63mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more