Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Pressed Steel
Length
81mm
Width
27.4mm
Depth
27.4mm
Mount Hole Size
7.1mm
Mount Hole Centre-to-Centre
63mm
Детайли за продукта
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.
€ 57,63
€ 57,63 Всеки (ex VAT)
1
€ 57,63
€ 57,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 57,63 |
5 - 9 | € 56,06 |
10 - 24 | € 54,52 |
25+ | € 53,09 |
Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Pressed Steel
Length
81mm
Width
27.4mm
Depth
27.4mm
Mount Hole Size
7.1mm
Mount Hole Centre-to-Centre
63mm
Детайли за продукта
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.