Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Bearing Unit Type
Plummer Block
Material
Pressed Steel
Centre Height
22mm
Mount Hole Size
8mm
Length
86mm
Depth
26mm
Overall Height
44mm
Mount Hole Centre-to-Centre
68mm
Детайли за продукта
Pedestal Bearing Unit
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle
€ 37,25
€ 37,25 Всеки (ex VAT)
1
€ 37,25
€ 37,25 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 37,25 |
5 - 9 | € 36,19 |
10 - 24 | € 35,24 |
25+ | € 34,28 |
Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Bearing Unit Type
Plummer Block
Material
Pressed Steel
Centre Height
22mm
Mount Hole Size
8mm
Length
86mm
Depth
26mm
Overall Height
44mm
Mount Hole Centre-to-Centre
68mm
Детайли за продукта
Pedestal Bearing Unit
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle