SKF NK30/20TN 30mm I.D Needle Roller Bearing, 40mm O.D

Номер на артикул на RS: 513-795Марка: SKF№ по каталога на производителя: NK30/20TN
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

40mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Metal

Static Load Rating

38kN

Cage Material

Reinforced Nylon 66

Number of Rows

1

Roller Material

Carbon Chromium Steel

Dynamic Load Rating

22.9kN

End Type

Open

Reference Speed

13000rpm

Limiting Speed

15000rpm

Fatigue Limit Load

4.9kN

Maximum Speed - Oil

13000rpm

Maximum Speed - Grease

8500rpm

Страна на произход

Slovakia

Детайли за продукта

SKF Machine Needle Roller Bearings Series NK

SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller without inner ring
Needle Roller Bearings with flanges in the outer ring and diameters up to and including 17mm are produced with inserted closure rings, are without lubrication and do not have an annular groove
The larger bearings have integral flanges, an annular groove and, depending on size, one or more lubrication holes in the outer ring
Can be used where the shaft is hardened and ground, the bearing runs on the shaft
Displacement is limited to the width of the raceway

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,65

€ 31,65 Всеки (ex VAT)

SKF NK30/20TN 30mm I.D Needle Roller Bearing, 40mm O.D

€ 31,65

€ 31,65 Всеки (ex VAT)

SKF NK30/20TN 30mm I.D Needle Roller Bearing, 40mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 31,65
5 - 9€ 30,39
10 - 24€ 29,77
25+€ 29,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

40mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Metal

Static Load Rating

38kN

Cage Material

Reinforced Nylon 66

Number of Rows

1

Roller Material

Carbon Chromium Steel

Dynamic Load Rating

22.9kN

End Type

Open

Reference Speed

13000rpm

Limiting Speed

15000rpm

Fatigue Limit Load

4.9kN

Maximum Speed - Oil

13000rpm

Maximum Speed - Grease

8500rpm

Страна на произход

Slovakia

Детайли за продукта

SKF Machine Needle Roller Bearings Series NK

SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller without inner ring
Needle Roller Bearings with flanges in the outer ring and diameters up to and including 17mm are produced with inserted closure rings, are without lubrication and do not have an annular groove
The larger bearings have integral flanges, an annular groove and, depending on size, one or more lubrication holes in the outer ring
Can be used where the shaft is hardened and ground, the bearing runs on the shaft
Displacement is limited to the width of the raceway

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more