Технически документи
Спецификации
Brand
SKFTrade Name
SKF LGLT 2
Grease Type
Synthetic
Product Form
Paste
Package Type
Tin
Package Size
1 kg
NGLI Grade
2
Colour
Beige
Viscosity
18mm²/s
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Детайли за продукта
SKF LGLT2 Bearing Grease
The LGLT 2 bearing grease from SKF is a premium quality, fully synthetic oil-based grease using lithium soap. Excellent lubrication performances at low temperatures are achieved by its unique thickener technology and low viscosity oil.
Features and Benefits
Low friction torque
Low level of power loss
Quiet running behaviour
Operating temperature -50 °C to +110 °C
Good oxidation stability
Resistance to water
Product Application Information
Typical applications include:
Textile spinning and machine tool spindles
Instruments and control equipment
Medical and dental equipment
Inline skates
Printing cylinders
Robots
€ 88,69
€ 88,69 Всеки (ex VAT)
1
€ 88,69
€ 88,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 88,69 |
5 - 9 | € 85,14 |
10 - 24 | € 83,37 |
25+ | € 81,59 |
Технически документи
Спецификации
Brand
SKFTrade Name
SKF LGLT 2
Grease Type
Synthetic
Product Form
Paste
Package Type
Tin
Package Size
1 kg
NGLI Grade
2
Colour
Beige
Viscosity
18mm²/s
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Детайли за продукта
SKF LGLT2 Bearing Grease
The LGLT 2 bearing grease from SKF is a premium quality, fully synthetic oil-based grease using lithium soap. Excellent lubrication performances at low temperatures are achieved by its unique thickener technology and low viscosity oil.
Features and Benefits
Low friction torque
Low level of power loss
Quiet running behaviour
Operating temperature -50 °C to +110 °C
Good oxidation stability
Resistance to water
Product Application Information
Typical applications include:
Textile spinning and machine tool spindles
Instruments and control equipment
Medical and dental equipment
Inline skates
Printing cylinders
Robots