Опасен продукт

SKF Mineral Oil Grease 5 kg SKF LGHP 2

Номер на артикул на RS: 821-2703Марка: SKF№ по каталога на производителя: LGHP 2/5
brand-logo
Преглед на всички в Греси

Технически документи

Спецификации

Brand

SKF

Trade Name

SKF LGHP 2

Grease Type

Mineral Oil

Product Form

Liquid

Package Type

Tin

Package Size

5 kg

Food Processing Safe

No

NGLI Grade

2/3

Colour

Blue

Viscosity

96mm²/s

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

SKF LGHP 2 Bearing Grease

A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.

Features and Benefits

• Long lasting at high temperatures
• Wide temperature range
• Excellent corrosion protection
• High thermal and mechanical stability
• Good start performance from low temperatures
• Low noise properties
• 0°C to 150°C operating range

Product Application Information

Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.

Може да се интересувате от
SKF Mineral Oil Grease 1 kg SKF LGHP 2
€ 45,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 171,64

€ 171,64 Всеки (ex VAT)

SKF Mineral Oil Grease 5 kg SKF LGHP 2

€ 171,64

€ 171,64 Всеки (ex VAT)

SKF Mineral Oil Grease 5 kg SKF LGHP 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 171,64
5 - 9€ 166,34
10+€ 161,02
Може да се интересувате от
SKF Mineral Oil Grease 1 kg SKF LGHP 2
€ 45,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Trade Name

SKF LGHP 2

Grease Type

Mineral Oil

Product Form

Liquid

Package Type

Tin

Package Size

5 kg

Food Processing Safe

No

NGLI Grade

2/3

Colour

Blue

Viscosity

96mm²/s

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

SKF LGHP 2 Bearing Grease

A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.

Features and Benefits

• Long lasting at high temperatures
• Wide temperature range
• Excellent corrosion protection
• High thermal and mechanical stability
• Good start performance from low temperatures
• Low noise properties
• 0°C to 150°C operating range

Product Application Information

Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.

Може да се интересувате от
SKF Mineral Oil Grease 1 kg SKF LGHP 2
€ 45,73Всеки (ex VAT)