SKF Lithium-Calcium Soap, Synthetic Ester Oil Grease 420 ml SKF LGGB 2

Номер на артикул на RS: 134-7594Марка: SKF№ по каталога на производителя: LGGB 2/0.4
brand-logo
Преглед на всички в Греси

Технически документи

Спецификации

Brand

SKF

Trade Name

SKF LGGB 2

Grease Type

Lithium-Calcium Soap, Synthetic Ester Oil

Product Form

Paste

Package Type

Cartridge

Package Size

420 ml

Food Processing Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

110mm²/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Детайли за продукта

SKF LGGB2 Biodegradable Bearing Grease

The LGGB 2 bearing grease from SKF is biodegradable and has low toxicity making it suitable for applications where there could be environmental contamination concerns.

Features and Benefits

• Compliant with current toxicity and biodegradability regulations
• Good performance in steel-on-steel applications
• Good low temperature start-up performance
• Good corrosion inhibiting properties
• Suitable for medium to high loads
• Operating temperature -40 °C to +90 °C

Product Application Information

Typical applications include:

• Agricultural and forestry equipment
• Construction and earthmoving equipment
• Mining and conveying equipment
• Water treatment and irrigation
• Locks, dams and bridges
• Linkages and rod ends

Информацията за складовите наличности временно не е налична.

€ 29,66

€ 29,66 Всеки (ex VAT)

SKF Lithium-Calcium Soap, Synthetic Ester Oil Grease 420 ml SKF LGGB 2

€ 29,66

€ 29,66 Всеки (ex VAT)

SKF Lithium-Calcium Soap, Synthetic Ester Oil Grease 420 ml SKF LGGB 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,66
5 - 9€ 28,50
10 - 24€ 27,88
25+€ 27,27

Технически документи

Спецификации

Brand

SKF

Trade Name

SKF LGGB 2

Grease Type

Lithium-Calcium Soap, Synthetic Ester Oil

Product Form

Paste

Package Type

Cartridge

Package Size

420 ml

Food Processing Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

110mm²/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Детайли за продукта

SKF LGGB2 Biodegradable Bearing Grease

The LGGB 2 bearing grease from SKF is biodegradable and has low toxicity making it suitable for applications where there could be environmental contamination concerns.

Features and Benefits

• Compliant with current toxicity and biodegradability regulations
• Good performance in steel-on-steel applications
• Good low temperature start-up performance
• Good corrosion inhibiting properties
• Suitable for medium to high loads
• Operating temperature -40 °C to +90 °C

Product Application Information

Typical applications include:

• Agricultural and forestry equipment
• Construction and earthmoving equipment
• Mining and conveying equipment
• Water treatment and irrigation
• Locks, dams and bridges
• Linkages and rod ends