SKF Multipoint Automatic Lubricator, 1L

Номер на артикул на RS: 821-2706Марка: SKF№ по каталога на производителя: LAGD 1000/AC20
brand-logo

Технически документи

Спецификации

Brand

SKF

Dispenser Type

Multipoint Automatic Lubricator

Capacity

1L

Страна на произход

Germany

Детайли за продукта

SKF Multipoint Lubricator - LAGD 1000

A sophisticated multipoint automatic lubrication system capable of supplying grease to 20 lubrication points up to 6 m from the lubricator. The LAGD 1000 has a 1 L grease reservoir and low-level warning to reduce the risk of the system running dry. Utilising a microprocessor controlled pump and multiple programming modes the LAGD 1000 can be set up to meet most bearing and machinery lubrication requirements. SKFs DialSet and LubeSelect programmes can calculate the correct amount of grease required over a given period. The use of a progressive divider ensures all points receive the same quantity of grease.

Features and Benefits

• -25°C to 60°C working temperature range
• Uses greases from NLGI 000 to NLGI grade 2
• 20 Individual outlets
• Visual monitoring of grease level possible
• Blockage alarm
• Supplied as ready to use kit
• Diagnostic mode
• 150 bar max operating pressure
• 2 cm3/min pump output
• Adjustable lubrication interval
• Automatic level switch halts operation when the grease falls below minimum level

Product Application Information

Typical applications include components requiring large amounts of grease and critical applications requiring continuous monitoring.

Approvals

IP65

Информацията за складовите наличности временно не е налична.

P.O.A.

SKF Multipoint Automatic Lubricator, 1L

P.O.A.

SKF Multipoint Automatic Lubricator, 1L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Dispenser Type

Multipoint Automatic Lubricator

Capacity

1L

Страна на произход

Germany

Детайли за продукта

SKF Multipoint Lubricator - LAGD 1000

A sophisticated multipoint automatic lubrication system capable of supplying grease to 20 lubrication points up to 6 m from the lubricator. The LAGD 1000 has a 1 L grease reservoir and low-level warning to reduce the risk of the system running dry. Utilising a microprocessor controlled pump and multiple programming modes the LAGD 1000 can be set up to meet most bearing and machinery lubrication requirements. SKFs DialSet and LubeSelect programmes can calculate the correct amount of grease required over a given period. The use of a progressive divider ensures all points receive the same quantity of grease.

Features and Benefits

• -25°C to 60°C working temperature range
• Uses greases from NLGI 000 to NLGI grade 2
• 20 Individual outlets
• Visual monitoring of grease level possible
• Blockage alarm
• Supplied as ready to use kit
• Diagnostic mode
• 150 bar max operating pressure
• 2 cm3/min pump output
• Adjustable lubrication interval
• Automatic level switch halts operation when the grease falls below minimum level

Product Application Information

Typical applications include components requiring large amounts of grease and critical applications requiring continuous monitoring.

Approvals

IP65