Технически документи
Спецификации
Brand
SKFInside Diameter
16mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
12mm
Bore Type
Parallel
Material
Metal
Static Load Rating
9.8kN
Cage Material
Sheet Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
7.37kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
16000rpm
Fatigue Limit Load
1.12kN
Maximum Speed - Oil
16000rpm
Maximum Speed - Grease
10000rpm
Страна на произход
Slovakia
Детайли за продукта
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required
€ 6,31
€ 6,31 Всеки (ex VAT)
1
€ 6,31
€ 6,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,31 |
5 - 9 | € 6,03 |
10 - 24 | € 5,91 |
25+ | € 5,81 |
Технически документи
Спецификации
Brand
SKFInside Diameter
16mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
12mm
Bore Type
Parallel
Material
Metal
Static Load Rating
9.8kN
Cage Material
Sheet Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
7.37kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
16000rpm
Fatigue Limit Load
1.12kN
Maximum Speed - Oil
16000rpm
Maximum Speed - Grease
10000rpm
Страна на произход
Slovakia
Детайли за продукта
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required