SKF HK 1312 13mm I.D Needle Needle Roller Bearing, 19mm O.D

Номер на артикул на RS: 208-0178Марка: SKF№ по каталога на производителя: HK 1312
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

13mm

Outside Diameter

19mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Static Load Rating

8kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

6.6kN

Reference Speed

16000rpm

Limiting Speed

17000rpm

Fatigue Limit Load

0.915kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,91

€ 5,91 Всеки (ex VAT)

SKF HK 1312 13mm I.D Needle Needle Roller Bearing, 19mm O.D

€ 5,91

€ 5,91 Всеки (ex VAT)

SKF HK 1312 13mm I.D Needle Needle Roller Bearing, 19mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

13mm

Outside Diameter

19mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Static Load Rating

8kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

6.6kN

Reference Speed

16000rpm

Limiting Speed

17000rpm

Fatigue Limit Load

0.915kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more