Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D

Номер на артикул на RS: 514-035Марка: SKF№ по каталога на производителя: HK 0408
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

4mm

Outside Diameter

8mm

Roller Bearing Type

Needle

Race Width

8mm

Bore Type

Parallel

Material

Metal

Static Load Rating

1.37kN

Cage Material

Sheet Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

1.76kN

End Type

Open

Reference Speed

22000rpm

Limiting Speed

26000rpm

Maximum Speed - Grease

26000rpm

Maximum Speed - Oil

38000rpm

Fatigue Limit Load

140N

Страна на произход

Germany

Детайли за продукта

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,92

€ 4,92 Всеки (ex VAT)

SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D

€ 4,92

€ 4,92 Всеки (ex VAT)

SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,92
5 - 9€ 4,73
10 - 24€ 4,63
25+€ 4,53
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

4mm

Outside Diameter

8mm

Roller Bearing Type

Needle

Race Width

8mm

Bore Type

Parallel

Material

Metal

Static Load Rating

1.37kN

Cage Material

Sheet Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

1.76kN

End Type

Open

Reference Speed

22000rpm

Limiting Speed

26000rpm

Maximum Speed - Grease

26000rpm

Maximum Speed - Oil

38000rpm

Fatigue Limit Load

140N

Страна на произход

Germany

Детайли за продукта

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Може да се интересувате от