Технически документи
Спецификации
Brand
SKFInside Diameter
100mm
Bearing Unit Type
Locating Ring Accessory
Material
Cast Iron
Centre Height
125mm
Mount Hole Size
24mm
Length
410mm
Depth
175mm
Overall Height
242mm
Mount Hole Centre-to-Centre
350mm
Страна на произход
Sweden
Детайли за продукта
Locating Ring for Plummer Housings
The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130
Plummer Blocks, Bearing Lubrication and Accessories
€ 26,21
€ 26,21 Всеки (ex VAT)
1
€ 26,21
€ 26,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,21 |
5 - 9 | € 25,46 |
10 - 24 | € 24,78 |
25+ | € 24,13 |
Технически документи
Спецификации
Brand
SKFInside Diameter
100mm
Bearing Unit Type
Locating Ring Accessory
Material
Cast Iron
Centre Height
125mm
Mount Hole Size
24mm
Length
410mm
Depth
175mm
Overall Height
242mm
Mount Hole Centre-to-Centre
350mm
Страна на произход
Sweden
Детайли за продукта
Locating Ring for Plummer Housings
The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130