Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF FRB 10/110 Locating Ring -, 55mm ID

Номер на артикул на RS: 506-864Марка: SKF№ по каталога на производителя: FRB 10/110
brand-logo

Технически документи

Спецификации

Brand

SKF

Inside Diameter

55mm

Bearing Unit Type

Locating Ring Accessory

Material

Cast Iron

Centre Height

70mm

Mount Hole Size

16mm

Length

255mm

Depth

95mm

Overall Height

128mm

Mount Hole Centre-to-Centre

210mm

Детайли за продукта

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

Plummer Blocks, Bearing Lubrication and Accessories

Информацията за складовите наличности временно не е налична.

€ 7,10

€ 7,10 Всеки (ex VAT)

SKF FRB 10/110 Locating Ring -, 55mm ID

€ 7,10

€ 7,10 Всеки (ex VAT)

SKF FRB 10/110 Locating Ring -, 55mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,10
5 - 9€ 6,91
10 - 24€ 6,72
25+€ 6,54

Технически документи

Спецификации

Brand

SKF

Inside Diameter

55mm

Bearing Unit Type

Locating Ring Accessory

Material

Cast Iron

Centre Height

70mm

Mount Hole Size

16mm

Length

255mm

Depth

95mm

Overall Height

128mm

Mount Hole Centre-to-Centre

210mm

Детайли за продукта

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

Plummer Blocks, Bearing Lubrication and Accessories