SKF E2.627-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 22mm O.D

Номер на артикул на RS: 719-2005Марка: SKF№ по каталога на производителя: E2.627-2Z/C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

7mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.32kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

627

Детайли за продукта

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Информацията за складовите наличности временно не е налична.

€ 5,03

€ 5,03 Всеки (ex VAT)

SKF E2.627-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 22mm O.D

€ 5,03

€ 5,03 Всеки (ex VAT)

SKF E2.627-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 22mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,03
5 - 9€ 4,89
10 - 24€ 4,75
25+€ 4,64

Технически документи

Спецификации

Brand

SKF

Inside Diameter

7mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.32kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

627

Детайли за продукта

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors