SKF E2.6205-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 52mm O.D

Номер на артикул на RS: 719-2068Марка: SKF№ по каталога на производителя: E2.6205-2Z/C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

7.65kN

Dynamic Load Rating

13.3kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

2 Light

Flange Outside Diameter

52mm

Partial Bearing Code

6205

Race Material

Steel

Race Type

Plain

Model Number p

E262052Z/C3

Детайли за продукта

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,40

€ 9,40 Всеки (ex VAT)

SKF E2.6205-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 52mm O.D

€ 9,40

€ 9,40 Всеки (ex VAT)

SKF E2.6205-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 52mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,40
5 - 9€ 9,14
10 - 24€ 8,88
25+€ 8,65
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

7.65kN

Dynamic Load Rating

13.3kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

2 Light

Flange Outside Diameter

52mm

Partial Bearing Code

6205

Race Material

Steel

Race Type

Plain

Model Number p

E262052Z/C3

Детайли за продукта

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Може да се интересувате от