Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF Seal, 29mm ID, 40mm OD, 4.2mm

Номер на артикул на RS: 267-0420Марка: SKF№ по каталога на производителя: CUT 40X29X4.2
brand-logo
Преглед на всички в Уплътнения

Технически документи

Спецификации

Brand

SKF

Inside Diameter

29mm

Outside Diameter

40mm

Seal Type

Hydraulic Seal

Thickness

4.2mm

Страна на произход

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 68,31

€ 6,831 Each (In a Pack of 10) (ex VAT)

SKF Seal, 29mm ID, 40mm OD, 4.2mm

€ 68,31

€ 6,831 Each (In a Pack of 10) (ex VAT)

SKF Seal, 29mm ID, 40mm OD, 4.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

29mm

Outside Diameter

40mm

Seal Type

Hydraulic Seal

Thickness

4.2mm

Страна на произход

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more