Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF AXK 2542 25mm I.D Needle Roller Bearing, 42mm O.D

Номер на артикул на RS: 514-304Марка: SKF№ по каталога на производителя: AXK 2542
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

42mm

Roller Bearing Type

Thrust Needle

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Static Load Rating

60kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

13.4kN

Fatigue Limit Load

6.7kN

Maximum Speed - Grease

2200rpm

Maximum Speed - Oil

3200rpm

Страна на произход

Germany

Детайли за продукта

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,44

€ 4,44 Всеки (ex VAT)

SKF AXK 2542 25mm I.D Needle Roller Bearing, 42mm O.D

€ 4,44

€ 4,44 Всеки (ex VAT)

SKF AXK 2542 25mm I.D Needle Roller Bearing, 42mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,44
5 - 9€ 4,28
10 - 24€ 4,20
25+€ 4,07
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

42mm

Roller Bearing Type

Thrust Needle

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Static Load Rating

60kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

13.4kN

Fatigue Limit Load

6.7kN

Maximum Speed - Grease

2200rpm

Maximum Speed - Oil

3200rpm

Страна на произход

Germany

Детайли за продукта

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly

Може да се интересувате от