Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF Speedi-Sleeve Bearing Speed Sleeve, 99215

Номер на артикул на RS: 719-2171Марка: SKF№ по каталога на производителя: 99215
brand-logo

Технически документи

Спецификации

Brand

SKF

Type

Bearing Speed Sleeve

Inner Diameter

55.07mm

Outer Diameter

62mm

Series

SPEEDI-SLEEVE

Детайли за продукта

SPEEDI-SLEEVE

SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when machine shaft surfaces have been damaged or worn in operation. SKF SPEEDI-SLEEVES eliminate the typical need to replace or rework damaged shafts caused by abrasion due to environmental contaminants, high pressures, speeds or inadequate lubrication.

Shafts can be up and running within minutes, at a fraction of the cost of traditional reworking. The standard SPEEDI-SLEEVES size range covers shaft diameters from 11.91 to 203.33mm (0.472 to 8 in)
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided

Shaft Repair

Информацията за складовите наличности временно не е налична.

€ 40,22

€ 40,22 Всеки (ex VAT)

SKF Speedi-Sleeve Bearing Speed Sleeve, 99215

€ 40,22

€ 40,22 Всеки (ex VAT)

SKF Speedi-Sleeve Bearing Speed Sleeve, 99215
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,22
5 - 9€ 38,61
10+€ 37,79

Технически документи

Спецификации

Brand

SKF

Type

Bearing Speed Sleeve

Inner Diameter

55.07mm

Outer Diameter

62mm

Series

SPEEDI-SLEEVE

Детайли за продукта

SPEEDI-SLEEVE

SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when machine shaft surfaces have been damaged or worn in operation. SKF SPEEDI-SLEEVES eliminate the typical need to replace or rework damaged shafts caused by abrasion due to environmental contaminants, high pressures, speeds or inadequate lubrication.

Shafts can be up and running within minutes, at a fraction of the cost of traditional reworking. The standard SPEEDI-SLEEVES size range covers shaft diameters from 11.91 to 203.33mm (0.472 to 8 in)
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided

Shaft Repair