SKF 7313 BEGAM Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D

Номер на артикул на RS: 207-5536Марка: SKF№ по каталога на производителя: 7313 BEGAM
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

116kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7313

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 370,32

€ 370,32 Всеки (ex VAT)

SKF 7313 BEGAM Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D

€ 370,32

€ 370,32 Всеки (ex VAT)

SKF 7313 BEGAM Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

116kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7313

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more