SKF 7312 BECBM Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D

Номер на артикул на RS: 195-9590Марка: SKF№ по каталога на производителя: 7312 BECBM
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

104kN

Bore Type

Parallel

Clearance Code

CB

Bearing Series

3 Medium

Partial Bearing Code

7312

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 362,83

€ 362,83 Всеки (ex VAT)

SKF 7312 BECBM Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D

€ 362,83

€ 362,83 Всеки (ex VAT)

SKF 7312 BECBM Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 362,83
5 - 9€ 348,30
10 - 24€ 341,06
25+€ 333,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

104kN

Bore Type

Parallel

Clearance Code

CB

Bearing Series

3 Medium

Partial Bearing Code

7312

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more