Технически документи
Спецификации
Brand
SKFInside Diameter
55mm
Outside Diameter
120mm
Race Width
29mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
60kN
Dynamic Load Rating
85kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7311
Страна на произход
Germany
€ 178,02
€ 178,02 Всеки (ex VAT)
1
€ 178,02
€ 178,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
55mm
Outside Diameter
120mm
Race Width
29mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
60kN
Dynamic Load Rating
85kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7311
Страна на произход
Germany