SKF 7310 BECBP Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

Номер на артикул на RS: 195-9585Марка: SKF№ по каталога на производителя: 7310 BECBP
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

51kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

7310

Информацията за складовите наличности временно не е налична.

€ 141,42

€ 141,42 Всеки (ex VAT)

SKF 7310 BECBP Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

€ 141,42

€ 141,42 Всеки (ex VAT)

SKF 7310 BECBP Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 141,42
5 - 9€ 135,77
10 - 24€ 132,95
25+€ 130,13

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

51kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

7310