Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
62mm
Race Width
17mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
15.3kN
Dynamic Load Rating
26.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7305
Race Type
Plain
€ 103,13
€ 103,13 Всеки (ex VAT)
1
€ 103,13
€ 103,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 103,13 |
5 - 9 | € 99,02 |
10 - 24 | € 96,94 |
25+ | € 94,89 |
Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
62mm
Race Width
17mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
15.3kN
Dynamic Load Rating
26.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7305
Race Type
Plain