SKF 729865 B Feeler Gauge, 29 Blades

Номер на артикул на RS: 124-8432Марка: SKF№ по каталога на производителя: 729865 B
brand-logo

Технически документи

Спецификации

Brand

SKF

Number of Blades

29

Imperial or Metric

Imperial, Metric

Thickness

0.05 mm, 0.09 mm, 0.10 mm, 0.11 mm, 0.12 mm, 0.13 mm, 0.14 mm, 0.15 mm, 0.16 mm, 0.17 mm, 0.18 mm, 0.19 mm, 0.20 mm, 0.25 mm, 0.30 mm, 0.35 mm, 0.40 mm, 0.45 mm, 0.50 mm, 0.55 mm, 0.60 mm, 0.65 mm, 0.70 mm, 0.75 mm, 0.80 mm, 0.85 mm, 0.90 mm, 0.95 mm, 1.00 mm

Length

200mm

Страна на произход

Sweden

Детайли за продукта

SKF Feeler Gauges 729865 Series

The SKF 729865 series feeler gauges have been designed for accurate bearing clearance measurement. These feeler gauges can be used to measure the internal clearance when adjusting spherical roller bearings.

Features and Benefits

• Highly accurate measurement
• 729865 A is supplied with protective plastic cover and 13 blades of 100 mm length
• 729865 B is supplied with protective steel cage and 29 blades of 200 mm length

Product Application Information

SKF feeler gauges can be used in applications where the adjusting of bearings is required.

Информацията за складовите наличности временно не е налична.

€ 112,95

€ 112,95 Всеки (ex VAT)

SKF 729865 B Feeler Gauge, 29 Blades

€ 112,95

€ 112,95 Всеки (ex VAT)

SKF 729865 B Feeler Gauge, 29 Blades
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Number of Blades

29

Imperial or Metric

Imperial, Metric

Thickness

0.05 mm, 0.09 mm, 0.10 mm, 0.11 mm, 0.12 mm, 0.13 mm, 0.14 mm, 0.15 mm, 0.16 mm, 0.17 mm, 0.18 mm, 0.19 mm, 0.20 mm, 0.25 mm, 0.30 mm, 0.35 mm, 0.40 mm, 0.45 mm, 0.50 mm, 0.55 mm, 0.60 mm, 0.65 mm, 0.70 mm, 0.75 mm, 0.80 mm, 0.85 mm, 0.90 mm, 0.95 mm, 1.00 mm

Length

200mm

Страна на произход

Sweden

Детайли за продукта

SKF Feeler Gauges 729865 Series

The SKF 729865 series feeler gauges have been designed for accurate bearing clearance measurement. These feeler gauges can be used to measure the internal clearance when adjusting spherical roller bearings.

Features and Benefits

• Highly accurate measurement
• 729865 A is supplied with protective plastic cover and 13 blades of 100 mm length
• 729865 B is supplied with protective steel cage and 29 blades of 200 mm length

Product Application Information

SKF feeler gauges can be used in applications where the adjusting of bearings is required.