SKF Bearing Heater 100mm Bore Size 729659 C + TMFT 36

Номер на артикул на RS: 788-3669Марка: SKF№ по каталога на производителя: 729659C+TMFT36
brand-logo

Технически документи

Спецификации

Brand

SKF

Supply Voltage

230V

Maximum Bore Size

100mm

Детайли за продукта

Electric Hot Plate with FREE Bearing fitting tool kit TMFT 36

The SKF Electric Hot Plate 729659 C is designed to heat bearings and other machine components prior to installation. The thermostatically-controlled hot plate may be heated to a maximum temperature of 200°C and is suitable for bearings with a bore up to 100mm (4 inch) diameter. To retain heat and prevent dirt from contaminating a bearing, the SKF Electric Hot Plate also incorporates a removable lid.

FREE: Bearing fitting tool kit TMFT 36
The fitting tool kitis designed for quick, precise and safe mounting of bearings with bore diameters from 10 to 55mm (0.39 - 2.2 in) with outer diameter ranging from 26 to 120mm (1.0 - 4.7 in). It can also be used to mount bushings, seal rings, belt pulleys etc. The fitting tool kit TMFT 36, contains 36 impact rings, 3 impact sleeves and a dead-blow hammer packed in a carrying case. The impact rings are made of high-impact modified polyamide. The impact sleeves are made of glass fibrereinforced, high-impact modified polyamide, which is super-tough, strong and lightweight. The dead-blow hammer has nylon faces and is steel-shot loaded for maximum impact. The welded-on steel handle, with comfortable rubbergrip for good handling, absorbs shock and vibration

Може да се интересувате от
SKF Bearing Heater 100mm Bore Size 729659 C
€ 1 142,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SKF Bearing Heater 100mm Bore Size 729659 C + TMFT 36

P.O.A.

SKF Bearing Heater 100mm Bore Size 729659 C + TMFT 36
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SKF Bearing Heater 100mm Bore Size 729659 C
€ 1 142,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Supply Voltage

230V

Maximum Bore Size

100mm

Детайли за продукта

Electric Hot Plate with FREE Bearing fitting tool kit TMFT 36

The SKF Electric Hot Plate 729659 C is designed to heat bearings and other machine components prior to installation. The thermostatically-controlled hot plate may be heated to a maximum temperature of 200°C and is suitable for bearings with a bore up to 100mm (4 inch) diameter. To retain heat and prevent dirt from contaminating a bearing, the SKF Electric Hot Plate also incorporates a removable lid.

FREE: Bearing fitting tool kit TMFT 36
The fitting tool kitis designed for quick, precise and safe mounting of bearings with bore diameters from 10 to 55mm (0.39 - 2.2 in) with outer diameter ranging from 26 to 120mm (1.0 - 4.7 in). It can also be used to mount bushings, seal rings, belt pulleys etc. The fitting tool kit TMFT 36, contains 36 impact rings, 3 impact sleeves and a dead-blow hammer packed in a carrying case. The impact rings are made of high-impact modified polyamide. The impact sleeves are made of glass fibrereinforced, high-impact modified polyamide, which is super-tough, strong and lightweight. The dead-blow hammer has nylon faces and is steel-shot loaded for maximum impact. The welded-on steel handle, with comfortable rubbergrip for good handling, absorbs shock and vibration

Може да се интересувате от
SKF Bearing Heater 100mm Bore Size 729659 C
€ 1 142,53Всеки (ex VAT)