Технически документи
Спецификации
Brand
SKFInside Diameter
95mm
Outside Diameter
170mm
Race Width
32mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
118kN
Dynamic Load Rating
129kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7219
Страна на произход
Germany
€ 545,08
€ 545,08 Всеки (ex VAT)
1
€ 545,08
€ 545,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
95mm
Outside Diameter
170mm
Race Width
32mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
118kN
Dynamic Load Rating
129kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7219
Страна на произход
Germany