Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 7217 BEP Single Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D

Номер на артикул на RS: 207-5484Марка: SKF№ по каталога на производителя: 7217 BEP
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

83kN

Dynamic Load Rating

95.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7217

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 229,27

€ 229,27 Всеки (ex VAT)

SKF 7217 BEP Single Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D

€ 229,27

€ 229,27 Всеки (ex VAT)

SKF 7217 BEP Single Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

83kN

Dynamic Load Rating

95.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7217

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more