Технически документи
Спецификации
Brand
SKFInside Diameter
65mm
Outside Diameter
120mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
54kN
Dynamic Load Rating
66.3kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7213
€ 138,88
€ 138,88 Всеки (ex VAT)
1
€ 138,88
€ 138,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
65mm
Outside Diameter
120mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
54kN
Dynamic Load Rating
66.3kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7213