Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
110mm
Race Width
22mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
45.5kN
Dynamic Load Rating
57.2kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7212
Race Type
Plain
€ 96,60
€ 96,60 Всеки (ex VAT)
1
€ 96,60
€ 96,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 96,60 |
5 - 9 | € 92,75 |
10 - 24 | € 90,79 |
25+ | € 88,88 |
Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
110mm
Race Width
22mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
45.5kN
Dynamic Load Rating
57.2kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7212
Race Type
Plain