SKF 7206 BECBM Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D

Номер на артикул на RS: 207-5441Марка: SKF№ по каталога на производителя: 7206 BECBM
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

24kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 98,52

€ 98,52 Всеки (ex VAT)

SKF 7206 BECBM Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D

€ 98,52

€ 98,52 Всеки (ex VAT)

SKF 7206 BECBM Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

24kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more