Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 6314-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 70mm I.D, 150mm O.D

Номер на артикул на RS: 505-984Марка: SKF№ по каталога на производителя: 6314-2Z/C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

68.000000034825kN

Dynamic Load Rating

111.00000005685kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6314

Race Type

Plain

Страна на произход

France

Детайли за продукта

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 133,27

€ 133,27 Всеки (ex VAT)

SKF 6314-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 70mm I.D, 150mm O.D

€ 133,27

€ 133,27 Всеки (ex VAT)

SKF 6314-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 70mm I.D, 150mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 133,27
5 - 9€ 129,55
10 - 24€ 126,05
25+€ 122,75
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

68.000000034825kN

Dynamic Load Rating

111.00000005685kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6314

Race Type

Plain

Страна на произход

France

Детайли за продукта

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Може да се интересувате от