Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 6305-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

Номер на артикул на RS: 126-2547Марка: SKF№ по каталога на производителя: 6305-2RS1NR
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.6kN

Dynamic Load Rating

23.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6305

Детайли за продукта

SKF High Temperature Deep Groove Ball Bearing

SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy

What is the inner ring diameter?
A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings

Информацията за складовите наличности временно не е налична.

€ 29,06

€ 29,06 Всеки (ex VAT)

SKF 6305-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

€ 29,06

€ 29,06 Всеки (ex VAT)

SKF 6305-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,06
5 - 9€ 27,88
10 - 24€ 27,31
25+€ 26,73

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.6kN

Dynamic Load Rating

23.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6305

Детайли за продукта

SKF High Temperature Deep Groove Ball Bearing

SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy

What is the inner ring diameter?
A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings