Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
62mm
Race Width
17mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11.6kN
Dynamic Load Rating
23.4kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6305
Race Type
Plain
Model Number p
63052RS
Model Number (p)
63052RS
Страна на произход
Italy
€ 12,34
€ 12,34 Всеки (ex VAT)
1
€ 12,34
€ 12,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,34 |
5 - 9 | € 11,85 |
10 - 24 | € 11,59 |
25+ | € 11,36 |
Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
62mm
Race Width
17mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11.6kN
Dynamic Load Rating
23.4kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6305
Race Type
Plain
Model Number p
63052RS
Model Number (p)
63052RS
Страна на произход
Italy