Технически документи
Спецификации
Brand
SKFInside Diameter
20mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
16.8kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6304Z
Race Material
Steel
Partial Bearing Code
6304
Race Type
Plain
Страна на произход
Italy
€ 14,61
€ 14,61 Всеки (ex VAT)
1
€ 14,61
€ 14,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
20mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
16.8kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6304Z
Race Material
Steel
Partial Bearing Code
6304
Race Type
Plain
Страна на произход
Italy