SKF 6302-Z Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 42mm O.D

Номер на артикул на RS: 207-8256Марка: SKF№ по каталога на производителя: 6302-Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6302Z

Partial Bearing Code

6302

Model Number (p)

6302Z

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 11,33

€ 11,33 Всеки (ex VAT)

SKF 6302-Z Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 42mm O.D

€ 11,33

€ 11,33 Всеки (ex VAT)

SKF 6302-Z Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 42mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6302Z

Partial Bearing Code

6302

Model Number (p)

6302Z

Страна на произход

Italy