SKF 63001-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

Номер на артикул на RS: 207-8244Марка: SKF№ по каталога на производителя: 63001-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.07kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

63001

Race Type

Plain

Model Number p

630012RS

Model Number (p)

630012RS

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 19,72

€ 19,72 Всеки (ex VAT)

SKF 63001-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

€ 19,72

€ 19,72 Всеки (ex VAT)

SKF 63001-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.07kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

63001

Race Type

Plain

Model Number p

630012RS

Model Number (p)

630012RS

Страна на произход

Italy