SKF 630/8-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

Номер на артикул на RS: 233-7140Марка: SKF№ по каталога на производителя: 630/8-2RS1Distrelec Article No.: 30423646
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.45kN

Bore Type

Parallel

Bearing Series

3 Medium

Flange Outside Diameter

22mm

Race Material

Steel

Partial Bearing Code

630/8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,43

€ 17,43 Всеки (ex VAT)

SKF 630/8-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

€ 17,43

€ 17,43 Всеки (ex VAT)

SKF 630/8-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.45kN

Bore Type

Parallel

Bearing Series

3 Medium

Flange Outside Diameter

22mm

Race Material

Steel

Partial Bearing Code

630/8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more