Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 62303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

Номер на артикул на RS: 207-8214Марка: SKF№ по каталога на производителя: 62303-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62303-2RS1

Partial Bearing Code

62303

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,75

€ 24,75 Всеки (ex VAT)

SKF 62303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

€ 24,75

€ 24,75 Всеки (ex VAT)

SKF 62303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62303-2RS1

Partial Bearing Code

62303

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more