Технически документи
Спецификации
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.56kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62203-2RS1
Partial Bearing Code
62203
Страна на произход
Italy
€ 20,55
€ 20,55 Всеки (ex VAT)
1
€ 20,55
€ 20,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.56kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62203-2RS1
Partial Bearing Code
62203
Страна на произход
Italy