Технически документи
Спецификации
Brand
SKFInside Diameter
65mm
Outside Diameter
120mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
40.5kN
Dynamic Load Rating
58.5kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
2 Light
Model Number p
6213-Z/C3
Partial Bearing Code
6213
Страна на произход
France
€ 65,20
€ 65,20 Всеки (ex VAT)
1
€ 65,20
€ 65,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
65mm
Outside Diameter
120mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
40.5kN
Dynamic Load Rating
58.5kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
2 Light
Model Number p
6213-Z/C3
Partial Bearing Code
6213
Страна на произход
France