Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 6212 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 110mm O.D

Номер на артикул на RS: 764-3493Марка: SKF№ по каталога на производителя: 6212
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6212

Partial Bearing Code

6212

Race Type

Plain

Страна на произход

France

Детайли за продукта

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,15

€ 32,15 Всеки (ex VAT)

SKF 6212 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 110mm O.D

€ 32,15

€ 32,15 Всеки (ex VAT)

SKF 6212 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 110mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,15
5 - 9€ 30,86
10 - 24€ 30,20
25+€ 29,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6212

Partial Bearing Code

6212

Race Type

Plain

Страна на произход

France

Детайли за продукта

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more