Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
110mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Acrylonitrile-Butadiene Rubber
Ball Material
Ceramic
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
36kN
Dynamic Load Rating
52.7kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6212
Страна на произход
Germany
€ 731,67
€ 731,67 Всеки (ex VAT)
1
€ 731,67
€ 731,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
110mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Acrylonitrile-Butadiene Rubber
Ball Material
Ceramic
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
36kN
Dynamic Load Rating
52.7kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6212
Страна на произход
Germany