Технически документи
Спецификации
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
19kN
Dynamic Load Rating
32.5kN
Bore Type
Parallel
Bearing Series
2 Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
6208
Страна на произход
Italy
Детайли за продукта
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
Deep Groove Ball Bearings
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
19kN
Dynamic Load Rating
32.5kN
Bore Type
Parallel
Bearing Series
2 Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
6208
Страна на произход
Italy
Детайли за продукта
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4