SKF 6205-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6205
Race Type
Plain
Model Number p
62052RS
Model Number (p)
62052RS
Страна на произход
Bulgaria

€ 9,82
€ 9,82 Всеки (ex VAT)
1
€ 9,82
€ 9,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,82 |
5 - 9 | € 9,42 |
10 - 24 | € 9,23 |
25+ | € 9,05 |

Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6205
Race Type
Plain
Model Number p
62052RS
Model Number (p)
62052RS
Страна на произход
Bulgaria
