SKF 6203-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

Технически документи
Спецификации
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6203
Race Type
Plain
Model Number p
62032RS
Model Number (p)
62032RS
Страна на произход
Italy

€ 7,15
€ 7,15 Всеки (ex VAT)
1
€ 7,15
€ 7,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,15 |
5 - 9 | € 6,89 |
10 - 24 | € 6,75 |
25+ | € 6,59 |

Технически документи
Спецификации
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6203
Race Type
Plain
Model Number p
62032RS
Model Number (p)
62032RS
Страна на произход
Italy
