SKF 61907 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 55mm O.D

Номер на артикул на RS: 207-7047Марка: SKF№ по каталога на производителя: 61907
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

10.8kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61907

Model Number p

61907

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 60,73

€ 60,73 Всеки (ex VAT)

SKF 61907 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 55mm O.D

€ 60,73

€ 60,73 Всеки (ex VAT)

SKF 61907 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 55mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

10.8kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61907

Model Number p

61907

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more