SKF 61901-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 24mm O.D

Номер на артикул на RS: 144-0861Марка: SKF№ по каталога на производителя: 61901-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

24mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.46kN

Dynamic Load Rating

2.91kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

619012RS

Race Type

Plain

Race Material

Steel

Partial Bearing Code

61901

Model Number (p)

619012RS

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 18,85

€ 18,85 Всеки (ex VAT)

SKF 61901-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 24mm O.D

€ 18,85

€ 18,85 Всеки (ex VAT)

SKF 61901-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 24mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,85
5 - 9€ 18,08
10 - 24€ 17,70
25+€ 17,36

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

24mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.46kN

Dynamic Load Rating

2.91kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

619012RS

Race Type

Plain

Race Material

Steel

Partial Bearing Code

61901

Model Number (p)

619012RS

Страна на произход

Japan