SKF 619/9-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 20mm O.D

Технически документи
Спецификации
Brand
SKFInside Diameter
9mm
Outside Diameter
20mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
980kN
Dynamic Load Rating
2.34kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
619/9
Model Number p
619/9-2Z
Race Type
Plain
Страна на произход
Japan
€ 16,30
€ 16,30 Всеки (ex VAT)
1
€ 16,30
€ 16,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
9mm
Outside Diameter
20mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
980kN
Dynamic Load Rating
2.34kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
619/9
Model Number p
619/9-2Z
Race Type
Plain
Страна на произход
Japan